Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040420033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1794RL
Cut Tape58AK1794
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.270 |
| 15+ | $1.230 |
| 25+ | $1.180 |
| 50+ | $1.130 |
| 125+ | $1.050 |
| 250+ | $1.020 |
| 500+ | $0.993 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040420033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1794RL
Cut Tape58AK1794
Product RangeWE-LQS Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.6A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length3.7mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.013ohm
Product Length
3.7mm
Product Height
1.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
