Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74404041470Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel66AH2679RL Cut Tape66AH2679 |
| Product Range | WE-LQS Series |
| Your Part Number | |
| Technical Datasheet |
1,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.290 | $12.90 |
| Total Price | $12.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.290 |
| 20+ | $1.260 |
| 30+ | $1.220 |
| 50+ | $1.190 |
| 100+ | $1.150 |
| 250+ | $1.100 |
| 500+ | $1.020 |
| 1000+ | $0.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74404041470Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel66AH2679RL Cut Tape66AH2679 |
| Product Range | WE-LQS Series |
| Technical Datasheet | |
| Inductance | 47µH |
| RMS Current (Irms) | 560mA |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 550mA |
| Power Inductor Case | 4mm x 4mm x 1.2mm |
| Product Range | WE-LQS Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.987ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4mm |
| Product Width | 4mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 47µH |
|---|---|
| Inductor Construction | Semishielded |
| Power Inductor Case | 4mm x 4mm x 1.2mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 560mA |
|---|---|
| Saturation Current (Isat) | 550mA |
| Product Range | WE-LQS Series |
| DC Resistance Max | 0.987ohm |
| Product Length | 4mm |
| Product Height | 1.2mm |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
