Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2600RL
Cut Tape75AJ2600
Product RangeWE-LQS Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.330 | $13.30 |
| Total Price | $13.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.330 |
| 20+ | $1.290 |
| 30+ | $1.260 |
| 50+ | $1.220 |
| 100+ | $1.180 |
| 250+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $0.851 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2600RL
Cut Tape75AJ2600
Product RangeWE-LQS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.52A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.35A
Product RangeWE-LQS Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.041ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.52A
Saturation Current (Isat)
3.35A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.041ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
