Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032150
Newark Part No.75X1112
Product RangeWE-LQS Series
Your Part Number
Technical Datasheet
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.220 |
| 25+ | $1.160 |
| 50+ | $1.100 |
| 100+ | $1.070 |
| 250+ | $1.030 |
| 500+ | $0.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032150
Newark Part No.75X1112
Product RangeWE-LQS Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)730mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max300mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
730mA
Saturation Current (Isat)
800mA
Product Range
WE-LQS Series
DC Resistance Max
300mohm
Product Length
3mm
Product Height
1.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability