Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024470
Newark Part No.58AK1791
Product RangeWE-LQS Series
Your Part Number
1,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.270 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $1.040 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024470
Newark Part No.58AK1791
Product RangeWE-LQS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)330mA
Inductor ConstructionSemishielded
Saturation Current (Isat)350mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max1.65ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
1.65ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability