Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH7048RL
Cut Tape92AH7048
Product RangeWE-LQS Series
Your Part Number
1,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.260 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $1.220 |
| 15+ | $1.170 |
| 25+ | $1.130 |
| 50+ | $1.080 |
| 125+ | $1.050 |
| 250+ | $1.010 |
| 500+ | $0.913 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH7048RL
Cut Tape92AH7048
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.25A
Product RangeWE-LQS Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.25A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.12ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
