Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404020015Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9116
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 10+ | $0.642 |
| 25+ | $0.609 |
| 50+ | $0.576 |
| 100+ | $0.456 |
| 500+ | $0.431 |
| 1000+ | $0.406 |
| 2500+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404020015Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9116
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.19A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeWE-LQS Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.145ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.19A
Saturation Current (Isat)
1.6A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
