Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5670RL
Cut Tape78R5670
Product RangeWE-LQ Series
Your Part Number
1,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.767 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.767 |
| 10+ | $0.732 |
| 15+ | $0.714 |
| 25+ | $0.697 |
| 50+ | $0.679 |
| 125+ | $0.661 |
| 250+ | $0.649 |
| 500+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5670RL
Cut Tape78R5670
Product RangeWE-LQ Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
620mA
Saturation Current (Isat)
1.8A
Product Range
WE-LQ Series
DC Resistance Max
150mohm
Product Length
3.2mm
Product Height
2mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
