Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08P2460RL
Cut Tape08P2460
Product RangeWE-TPC Series
Your Part Number
1,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 25+ | $1.620 |
| 100+ | $1.360 |
| 250+ | $1.270 |
| 500+ | $1.180 |
| 1000+ | $0.977 |
| 5000+ | $0.957 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08P2460RL
Cut Tape08P2460
Product RangeWE-TPC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeWE-TPC Series
Power Inductor Case2.8mm x 2.8mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.5A
Power Inductor Case
2.8mm x 2.8mm x 1.1mm
DC Resistance Max
0.085ohm
Product Length
2.8mm
Product Height
1.1mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
