Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279202 Ferrite Bead, 0805 [2012 Metric], 120 ohm, 500 mA, WE-CBF Series, 100 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/24AC5576-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279202Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AK5561RL
Cut Tape94AK5561
Product RangeWE-CBF Series
Your Part Number
2,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.228 |
| 100+ | $0.207 |
| 250+ | $0.203 |
| 500+ | $0.198 |
| 1000+ | $0.191 |
| 2500+ | $0.182 |
| 5000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279202Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AK5561RL
Cut Tape94AK5561
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating500mA
Product RangeWE-CBF Series
DC Resistance Max100mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
500mA
DC Resistance Max
100mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
