Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74277006
Newark Part No.75AJ2565
Product RangeWE-FCAC Series
Your Part Number
Technical Datasheet
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.63 |
| 10+ | $1.52 |
| 25+ | $1.45 |
| 50+ | $1.39 |
| 100+ | $1.32 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74277006
Newark Part No.75AJ2565
Product RangeWE-FCAC Series
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialMetal
Cable Clamp / Clip Colour-
External Length31.5mm
External Width-
Height25.3mm
Product RangeWE-FCAC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Metal
External Length
31.5mm
Height
25.3mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
-
Product Range
WE-FCAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability