Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74277005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AJ2564
Product RangeWE-FCAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.975 |
| 25+ | $0.918 |
| 50+ | $0.852 |
| 100+ | $0.795 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74277005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AJ2564
Product RangeWE-FCAC Series
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialMetal
Cable Clamp / Clip Colour-
External Length15.2mm
External Width8mm
Height12.8mm
Product RangeWE-FCAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Metal
External Length
15.2mm
Height
12.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
8mm
Product Range
WE-FCAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
