Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275023Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.94AM1620
Product RangeWE-UKW Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.535 |
| 25+ | $0.515 |
| 50+ | $0.494 |
| 100+ | $0.456 |
| 500+ | $0.422 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275023Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.94AM1620
Product RangeWE-UKW Series
Ferrite Bead Case / PackageRadial Leaded
Impedance1.24kohm
DC Current Rating3A
Product RangeWE-UKW Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length-
Product Width-
Product Height10mm
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
3A
DC Resistance Max
0.02ohm
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.24kohm
Product Range
WE-UKW Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
