Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273704Copy
Newark Part No.26AH0942
Product RangeWE-EEL Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $6.360 |
| 25+ | $5.820 |
| 50+ | $5.560 |
| 100+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273704Copy
Newark Part No.26AH0942
Product RangeWE-EEL Series
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColorBlack
Product RangeWE-EEL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.9"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
200mm
Product Range
WE-EEL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
