Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427025
Newark Part No.75AJ2547
Product RangeWE-SPLITRING Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.300 |
| 25+ | $2.210 |
| 50+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427025
Newark Part No.75AJ2547
Product RangeWE-SPLITRING Series
Technical Datasheet
Cable Diameter26.5mm
Frequency Min-
Frequency Max-
Impedance98ohm
Product RangeWE-SPLITRING Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
26.5mm
Frequency Max
-
Product Range
WE-SPLITRING Series
Frequency Min
-
Impedance
98ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability