Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726300002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AJ2741
Product RangeWA-PCCA
Your Part Number
3,754 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.731 |
| 25+ | $0.667 |
| 50+ | $0.648 |
| 100+ | $0.629 |
| 250+ | $0.589 |
| 500+ | $0.550 |
| 1000+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726300002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AJ2741
Product RangeWA-PCCA
Technical Datasheet
Accessory TypeDust Cap
For Use WithSMA Jack Connectors
Connector Body MaterialSilicone Rubber Body
Product RangeWA-PCCA
SVHCNo SVHC (04-Feb-2026)
Product Overview
726300002 is a WA-PCCA plastic cap for SMA jack connectors.
- Silicone material, black color
- Operating temperature range from -40 to +120°C
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (04-Feb-2026)
For Use With
SMA Jack Connectors
Product Range
WA-PCCA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
