Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726154101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58T2682
Your Part Number
4,572 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.642 |
| 25+ | $0.611 |
| 50+ | $0.570 |
| 100+ | $0.547 |
| 500+ | $0.515 |
| 1000+ | $0.478 |
| 5000+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726154101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58T2682
Technical Datasheet
Accessory TypeDust Cap
For Use WithRJ45 Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 726154101 is a black Dust Cap, suitable for 8-pin modular jack. This WA-PCCA series cap is made of polyethylene.
Applications
Safety
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
RJ45 Connectors
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
