Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726151101
Newark Part No.58T2679
Your Part Number
Technical Datasheet
2,206 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.712 |
| 25+ | $0.684 |
| 50+ | $0.656 |
| 100+ | $0.578 |
| 500+ | $0.464 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726151101
Newark Part No.58T2679
Technical Datasheet
Accessory TypeDust Cap
For Use WithRJ45 Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 726151101 is a black Plastic Cap suitable for use with the WA-PCCA RJ45 modular jack.
Applications
Communications & Networking
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
RJ45 Connectors
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate