Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709959000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5804
Product RangeWA-SNSH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 10+ | $0.314 |
| 25+ | $0.299 |
| 50+ | $0.284 |
| 100+ | $0.255 |
| 500+ | $0.240 |
| 1000+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709959000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5804
Product RangeWA-SNSH
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height29mm
External Width8mm
Product RangeWA-SNSH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
29mm
Product Range
WA-SNSH
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
