Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709905610Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC5780
Product RangeWA-SNTE
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 10+ | $0.826 |
| 25+ | $0.800 |
| 50+ | $0.773 |
| 100+ | $0.720 |
| 250+ | $0.693 |
| 500+ | $0.666 |
| 1000+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709905610Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC5780
Product RangeWA-SNTE
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width7.9mm
Product RangeWA-SNTE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
6.4mm
Product Range
WA-SNTE
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
