Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709441600Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5706
Product RangeWA-SNFR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 10+ | $0.241 |
| 25+ | $0.230 |
| 50+ | $0.218 |
| 100+ | $0.196 |
| 500+ | $0.184 |
| 1000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709441600Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5706
Product RangeWA-SNFR
Technical Datasheet
PCB Support TypeRound Reverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9mm
External Width8mm
Product RangeWA-SNFR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Round Reverse Lock-In Support
Height
9mm
Product Range
WA-SNFR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
