Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709407000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5697
Product RangeWA-SNSN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.363 |
| 25+ | $0.346 |
| 50+ | $0.329 |
| 100+ | $0.295 |
| 500+ | $0.278 |
| 1000+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709407000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5697
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height31.7mm
External Width5.4mm
Product RangeWA-SNSN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
31.7mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
