Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709403500
Newark Part No.94AC5690
Product RangeWA-SNSN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.305 |
| 25+ | $0.291 |
| 50+ | $0.276 |
| 100+ | $0.247 |
| 500+ | $0.233 |
| 1000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709403500
Newark Part No.94AC5690
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height11.1mm
External Width5.4mm
Product RangeWA-SNSN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
11.1mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate