Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709403000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5689
Product RangeWA-SNSN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 10+ | $0.253 |
| 25+ | $0.242 |
| 50+ | $0.230 |
| 100+ | $0.206 |
| 500+ | $0.194 |
| 1000+ | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709403000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5689
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width5.4mm
Product RangeWA-SNSN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
9.5mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
