Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709402500
Newark Part No.94AC5688
Product RangeWA-SNSN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.263 |
| 25+ | $0.252 |
| 50+ | $0.240 |
| 100+ | $0.216 |
| 500+ | $0.204 |
| 1000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709402500
Newark Part No.94AC5688
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7.9mm
External Width5.4mm
Product RangeWA-SNSN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
7.9mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate