Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No705820040Copy
Newark Part No.46AJ3234
Product RangeWA-SLED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.221 |
| 25+ | $0.203 |
| 50+ | $0.185 |
| 100+ | $0.170 |
| 500+ | $0.155 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No705820040Copy
Newark Part No.46AJ3234
Product RangeWA-SLED
Technical Datasheet
Height4mm
External Diameter4.5mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-SLED
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Height
4mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.5mm
Product Range
WA-SLED
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
