Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702930000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5659
Product RangeWA-SNSR
Your Part Number
1,393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 10+ | $0.226 |
| 25+ | $0.214 |
| 50+ | $0.202 |
| 100+ | $0.179 |
| 250+ | $0.173 |
| 500+ | $0.167 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702930000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5659
Product RangeWA-SNSR
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4mm
External Width6.4mm
Product RangeWA-SNSR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
4mm
Product Range
WA-SNSR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
