Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700974200Copy
Newark Part No.94AC5608
Product RangeWA-EXRV
Your Part Number
940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.288 |
| 25+ | $0.274 |
| 50+ | $0.260 |
| 100+ | $0.234 |
| 500+ | $0.220 |
| 1000+ | $0.212 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700974200Copy
Newark Part No.94AC5608
Product RangeWA-EXRV
Technical Datasheet
External Diameter7.8mm
Grip Range Min3.5mm
Grip Range Max4mm
Overall Length-
Overall Length-
External Depth1.9mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
7.8mm
Grip Range Max
4mm
Overall Length
-
Mounting Hole Dia
4mm
Product Range
WA-EXRV
Grip Range Min
3.5mm
Overall Length
-
External Depth
1.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
