Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700974100
Newark Part No.94AC5607
Product RangeWA-EXRV
Your Part Number
523 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.289 |
| 25+ | $0.275 |
| 50+ | $0.261 |
| 100+ | $0.235 |
| 500+ | $0.221 |
| 1000+ | $0.213 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700974100
Newark Part No.94AC5607
Product RangeWA-EXRV
Technical Datasheet
External Diameter7.8mm
Grip Range Min2.5mm
Grip Range Max3mm
Overall Length-
Overall Length-
External Depth1.9mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
7.8mm
Grip Range Max
3mm
Overall Length
-
Mounting Hole Dia
4mm
Product Range
WA-EXRV
Grip Range Min
2.5mm
Overall Length
-
External Depth
1.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
