Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700973800Copy
Newark Part No.94AC5606
Product RangeWA-EXRV
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 10+ | $0.349 |
| 25+ | $0.333 |
| 50+ | $0.316 |
| 100+ | $0.283 |
| 500+ | $0.266 |
| 1000+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700973800Copy
Newark Part No.94AC5606
Product RangeWA-EXRV
Technical Datasheet
External Diameter6.3mm
Grip Range Min6mm
Grip Range Max7mm
Overall Length-
Overall Length-
External Depth1.7mm
Mounting Hole Dia3.45mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.3mm
Grip Range Max
7mm
Overall Length
-
Mounting Hole Dia
3.45mm
Product Range
WA-EXRV
Grip Range Min
6mm
Overall Length
-
External Depth
1.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
