Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693023010811
Newark Part No.51Y5227
Product RangeWR-CRD
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $1.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693023010811
Newark Part No.51Y5227
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
WR-CRD
Technical Docs (1)
Alternatives for 693023010811
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
