Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693012040811Copy
Newark Part No.67W2178
Product RangeCRD
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.230 |
| 25+ | $2.110 |
| 50+ | $1.990 |
| 100+ | $1.910 |
| 500+ | $1.680 |
| 1000+ | $1.430 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693012040811Copy
Newark Part No.67W2178
Product RangeCRD
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeCRD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Hinged
Contact Material
Copper
Product Range
CRD
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
