Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691709710302
Newark Part No.45X6167
Product Range7097
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.900 |
| 25+ | $2.830 |
| 50+ | $2.750 |
| 100+ | $2.590 |
| 500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691709710302
Newark Part No.45X6167
Product Range7097
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range7097
SVHCLead (25-Jun-2025)
Product Overview
The 691709710302 is a 2-way black surface-mount horizontal entry Modular Terminal Block with pressure clamp, M3 screw connection, maximum 14AWG wire, 5mm pitch. This WR-TBL 7097 series terminal block with tin-plated contacts, brass housing, stainless steel wire guard, slot type zinc-plated steel terminal screw, PA46 insulator.
- 7 to 8mm Wire strip
- 3.5lbs-inch/0.4Nm Torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.08mm²
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
Lead (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
7097
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate