Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691412320012Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK3858
Product RangeWR-TBL 4123
Your Part Number
18 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $4.210 |
| 25+ | $4.030 |
| 50+ | $3.850 |
| 100+ | $3.630 |
| 500+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691412320012Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK3858
Product RangeWR-TBL 4123
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions12Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeWR-TBL 4123
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
4A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
WR-TBL 4123
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
