Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691404910002BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK7271
Product RangeWR-TBL 4049B Series
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $6.080 |
| 25+ | $6.010 |
| 50+ | $5.930 |
| 100+ | $5.690 |
| 250+ | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691404910002BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK7271
Product RangeWR-TBL 4049B Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 4049B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
5.26mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
Product Range
WR-TBL 4049B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
