Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16T1569
Product RangeWR-TBL 3611
Your Part Number
7,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.760 |
| 25+ | $1.620 |
| 50+ | $1.510 |
| 100+ | $1.410 |
| 250+ | $1.340 |
| 500+ | $1.250 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16T1569
Product RangeWR-TBL 3611
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3611
SVHCLead (04-Feb-2026)
Product Overview
The 691361100002 is a 2-position vertical pluggable Terminal Block with PA66 (polyamide66) insulator, tin-plated phosphor bronze (PhBz) wire guard, brass (CuZn) metal housing, green colour. Zinc-plated steel - slot type terminal screw, M2 screw, 3.50mm pitch spacing, 1.5mm² conductor cross-section area, 6 to 7mm strip length and 26 to 16mm stranded wire.
- UL94V-0 Flammability rating
- 0.2Nm Torque
- 20mΩ Maximum contact resistance
- 1.6kV Withstanding voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
WR-TBL 3611
Alternatives for 691361100002
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
