Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110004
Newark Part No.16T1540
Product RangeWR-TBL 3221
Your Part Number
423 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 10+ | $0.888 |
| 25+ | $0.834 |
| 50+ | $0.780 |
| 100+ | $0.709 |
| 500+ | $0.674 |
| 1000+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110004
Newark Part No.16T1540
Product RangeWR-TBL 3221
Technical Datasheet
Pitch Spacing3.5mm
GenderHeader
No. of Positions4Positions
Block OrientationThrough Hole Right Angle
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3221
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 691322110004 is a 4-way 1-row green through-hole horizontal PBC Header, 3.5mm pitch. This WR-TBL 3221 series header with brass housing, tin-plated contacts, PA66 insulator. It mates with 6913611000xx, 6913631100xx and 6913661100xx.
- 10A Current rating (UL)
- 10.5A Current rating (VDE)
- 300AC Voltage rating (UL/VDE)
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
4Positions
Rated Current
10A
Product Range
WR-TBL 3221
Gender
Header
Block Orientation
Through Hole Right Angle
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 691322110004
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
