Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300003Copy
Newark Part No.19P1456
Product RangeWR-TBL 321
Your Part Number
11,978 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.581 |
| 25+ | $0.564 |
| 50+ | $0.547 |
Price for:Each
Minimum: 10
Multiple: 10
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300003Copy
Newark Part No.19P1456
Product RangeWR-TBL 321
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions3Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 321
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
WR-TBL 321
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for 691321300003
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
