Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691317410002
Newark Part No.70AK3757
Product RangeWR-TBL 3174
Your Part Number
Technical Datasheet
310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.730 |
| 25+ | $2.660 |
| 50+ | $2.580 |
| 100+ | $2.380 |
| 500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691317410002
Newark Part No.70AK3757
Product RangeWR-TBL 3174
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3174
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
WR-TBL 3174
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate