Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691311700107
Newark Part No.70AK3754
Product RangeWR-TBL 3117
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.59 |
| 10+ | $1.52 |
| 25+ | $1.50 |
| 50+ | $1.47 |
| 100+ | $1.41 |
| 500+ | $1.29 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691311700107
Newark Part No.70AK3754
Product RangeWR-TBL 3117
GenderHeader
Pitch Spacing5mm
No. of Positions7Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3117
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
Product Range
WR-TBL 3117
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate