Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691311500109
Newark Part No.70AK3752
Product RangeWR-TBL 311
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.460 |
| 25+ | $1.420 |
| 50+ | $1.380 |
| 100+ | $1.280 |
| 500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691311500109
Newark Part No.70AK3752
Product RangeWR-TBL 311
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions9Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 311
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
9Positions
Rated Voltage
300V
Product Range
WR-TBL 311
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
