Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691311500007
Newark Part No.70AK3749
Product RangeWR-TBL 311
Your Part Number
167 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.19 |
| 10+ | $1.11 |
| 25+ | $1.09 |
| 50+ | $1.07 |
| 100+ | $1.00 |
| 500+ | $0.94 |
| 1000+ | $0.88 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691311500007
Newark Part No.70AK3749
Product RangeWR-TBL 311
GenderHeader
Pitch Spacing5.08mm
No. of Positions7Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 311
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
Product Range
WR-TBL 311
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate