Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691305140004
Newark Part No.70AK3721
Product RangeWR-TBL 3051
Your Part Number
Technical Datasheet
209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.180 |
| 25+ | $1.130 |
| 50+ | $1.080 |
| 100+ | $0.986 |
| 500+ | $0.932 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691305140004
Newark Part No.70AK3721
Product RangeWR-TBL 3051
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3051
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
WR-TBL 3051
Pitch Spacing
3.5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate