Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691218410003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3665
Product RangeWR-TBL 2184 Series
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.320 |
| 25+ | $2.260 |
| 50+ | $2.200 |
| 100+ | $2.040 |
| 500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691218410003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3665
Product RangeWR-TBL 2184 Series
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 2184 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Conductor Area CSA
5.26mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2184 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
