Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691103110002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16T1476
Product RangeWR-TBL 1031
Your Part Number
4,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.150 |
| 25+ | $1.060 |
| 50+ | $0.993 |
| 100+ | $0.938 |
| 500+ | $0.873 |
| 1000+ | $0.818 |
| 2500+ | $0.759 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691103110002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16T1476
Product RangeWR-TBL 1031
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage125V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 1031
SVHCLead (04-Feb-2026)
Product Overview
The 691103110002 is a 2-way blue through-hole horizontal entry Modular Terminal Block with M2 screw connection, maximum 16AWG wire, 3.5mm pitch. This WR-TBL 1031 series terminal block with tin-plated contacts, brass housing, stainless steel wire guard, slot type zinc-plated steel terminal screw, PA66 insulator.
- 5 to 6mm Wire strip
- 1.7lbs-inch/0.2Nm Torque
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
WR-TBL 1031
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
