Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68714014522Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58T2612
Product RangeWR-FPC
Your Part Number
5,022 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.200 |
| 25+ | $2.130 |
| 50+ | $2.060 |
| 100+ | $1.930 |
| 500+ | $1.790 |
| 1000+ | $1.650 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68714014522Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58T2612
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 68714014522 is a 40-pin 0.5mm SMT ZIF Horizontal FPC Connector, bottom contact, 50V 0.5A rated, right angle, phosphor bronze contacts with tin plating over nickel and LCP insulator.
- UL94V-0 Flammability rating
- 25-cycle Durability (mating)
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
WR-FPC
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for 68714014522
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
