Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686720225001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AJ6607
Product RangeWR-FFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 10+ | $10.310 |
| 25+ | $10.140 |
| 50+ | $9.970 |
| 100+ | $9.800 |
| 250+ | $9.290 |
| 500+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686720225001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AJ6607
Product RangeWR-FFC
Technical Datasheet
No. of Conductors20Conductor
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorWhite
Product RangeWR-FFC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
20Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
500mm
Product Range
WR-FFC
Pitch Spacing
1mm
Cable Length - Imperial
19.7"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
