Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686118188822
Newark Part No.80AJ3046
Product RangeWR-FPC
Your Part Number
Technical Datasheet
634 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.450 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.300 |
| 250+ | $1.220 |
| 500+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686118188822
Newark Part No.80AJ3046
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing1mm
No. of Contacts18Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.29mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
18Contacts
Product Range
WR-FPC
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.29mm
Technical Docs (1)
Alternatives for 686118188822
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate