Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200213722DECCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96T8075
Product RangeWR-MPC3
Your Part Number
4,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $0.082 |
Price for:Each
Minimum: 100
Multiple: 100
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200213722DECCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96T8075
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
Contact GenderPin
Contact Termination TypeCrimp
For Use WithWR-MPC3 Series Plug Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating5A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
5A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
WR-MPC3 Series Plug Connectors
Wire Size AWG Min
24AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 66200213722DEC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
