Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200211122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96T8074
Product RangeWR-MPC3
Your Part Number
67 In Stock
2,772 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.316 |
| 25+ | $0.305 |
| 50+ | $0.294 |
| 100+ | $0.262 |
| 500+ | $0.255 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 10
Multiple: 10
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200211122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96T8074
Product RangeWR-MPC3
Technical Datasheet
No. of Contacts2Contacts
Product RangeWR-MPC3
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing3mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
WR-MPC3
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
